T598D157M006AHE045 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥480.50200
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥123.92800
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥350.61800
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥468.96000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥123.92800
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥404.36300
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥501.61500
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥168.91100
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥450.42900
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥547.68100
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥485.00000
Datasheet
150 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 45mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T598D157M006AHE045

DigiKey Part Number
399-T598D157M006AHE045TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T598D157M006AHE045
Description
CAP TANT POLY 150UF 6.3V 2917
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 45mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T598D157M006AHE045 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
45mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
AEC-Q200
Features
Automotive
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥350.61800¥175,309
Manufacturers Standard Package
Unit Price without JCT:¥350.61800
Unit Price with JCT:¥385.67980