
T598B107M006ATE070 | |
|---|---|
DigiKey Part Number | 399-T598B107M006ATE070TR-ND - Tape & Reel (TR) 399-T598B107M006ATE070CT-ND - Cut Tape (CT) 399-T598B107M006ATE070DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T598B107M006ATE070 |
Description | CAP TANT POLY 100UF 6.3V 1411 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598B107M006ATE070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥206.00000 | ¥206 |
| 10 | ¥133.90000 | ¥1,339 |
| 50 | ¥105.36000 | ¥5,268 |
| 100 | ¥96.55000 | ¥9,655 |
| 500 | ¥81.65400 | ¥40,827 |
| 1,000 | ¥77.04500 | ¥77,045 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥73.25300 | ¥146,506 |
| 4,000 | ¥70.13000 | ¥280,520 |
| 6,000 | ¥68.56517 | ¥411,391 |
| 10,000 | ¥66.83090 | ¥668,309 |
| 14,000 | ¥65.81686 | ¥921,436 |
| 20,000 | ¥64.84140 | ¥1,296,828 |
| Unit Price without JCT: | ¥206.00000 |
|---|---|
| Unit Price with JCT: | ¥226.60000 |

