Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T556B227M008AH | |
|---|---|
DigiKey Part Number | T556B227M008AH-ND |
Manufacturer | |
Manufacturer Product Number | T556B227M008AH |
Description | CAP TANT POLY 220UF 8V SMD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 220 µF Hermetically Sealed Tantalum Polymer Capacitor 8 V Nonstandard 120mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T556B227M008AH Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case Nonstandard |
Part Status Active | Size / Dimension 0.965" L x 0.335" W (24.50mm x 8.50mm) |
Capacitance 220 µF | Height - Seated (Max) 0.378" (9.60mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 8 V | Features General Purpose |
Type Hermetically Sealed | Base Product Number |
ESR (Equivalent Series Resistance) 120mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T556B227K008AH | KEMET | 0 | T556B227K008AH-ND | ¥5,876.69000 | Parametric Equivalent |
| T556B227K008AT | KEMET | 0 | T556B227K008AT-ND | ¥7,934.22000 | Parametric Equivalent |
| T556B227M008AT | KEMET | 0 | T556B227M008AT-ND | ¥7,722.06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥5,664.79000 | ¥566,479 |
| Unit Price without JCT: | ¥5,664.79000 |
|---|---|
| Unit Price with JCT: | ¥6,231.26900 |


