
T556B107K010AH | |
---|---|
DigiKey Part Number | T556B107K010AH-ND |
Manufacturer | |
Manufacturer Product Number | T556B107K010AH |
Description | CAP TANT POLY 100UF 10V SMD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 µF Hermetically Sealed Tantalum Polymer Capacitor 10 V Nonstandard 140mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T556B107K010AH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 140mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.965" L x 0.335" W (24.50mm x 8.50mm) | |
Height - Seated (Max) | 0.378" (9.60mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | ¥5,177.65000 | ¥517,765 |
Unit Price without JCT: | ¥5,177.65000 |
---|---|
Unit Price with JCT: | ¥5,695.41500 |