T551B397K015AT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥4,675.65909
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥5,388.86842
Datasheet
390 µF Hermetically Sealed Tantalum Polymer Capacitor 15 V Axial, Can 90mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 µF Hermetically Sealed Tantalum Polymer Capacitor 15 V Axial, Can 90mOhm @ 100kHz

T551B397K015AT

DigiKey Part Number
T551B397K015AT-ND
Manufacturer
Manufacturer Product Number
T551B397K015AT
Description
CAP TANT POLY 390UF 15V AXIAL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
390 µF Hermetically Sealed Tantalum Polymer Capacitor 15 V Axial, Can 90mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T551B397K015AT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Capacitance
390 µF
Tolerance
±10%
Voltage - Rated
15 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
90mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Axial, Can
Size / Dimension
0.312" Dia x 0.641" L (7.92mm x 16.28mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tray
QuantityUnit PriceExt Price
22¥7,009.04545¥154,199
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥7,009.04545
Unit Price with JCT:¥7,709.95000