
T543X107M025ATE060 | |
|---|---|
DigiKey Part Number | 399-12239-2-ND - Tape & Reel (TR) 399-12239-1-ND - Cut Tape (CT) 399-12239-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T543X107M025ATE060 |
Description | CAP TANT POLY 100UF 25V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T543X107M025ATE060 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 25 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 60mOhm @ 100kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T541X107M025AH6510 | KEMET | 913 | 399-T541X107M025AH6510CT-ND | ¥3,192.00000 | Parametric Equivalent |
| T541X107M025AH6710 | KEMET | 3,439 | 399-T541X107M025AH6710CT-ND | ¥3,916.00000 | Parametric Equivalent |
| T543X107M025AHE060 | KEMET | 1,803 | 399-8856-1-ND | ¥2,447.00000 | Parametric Equivalent |
| T543X107M025AHW060 | KEMET | 282 | 399-T543X107M025AHW060CT-ND | ¥2,915.00000 | Parametric Equivalent |
| T543X107M025AHW0607505 | KEMET | 574 | 399-12087-1-ND | ¥2,582.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,001.00000 | ¥2,001 |
| 10 | ¥1,535.10000 | ¥15,351 |
| 50 | ¥1,348.94000 | ¥67,447 |
| 100 | ¥1,291.31000 | ¥129,131 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥1,193.72600 | ¥596,863 |
| 1,000 | ¥1,163.48700 | ¥1,163,487 |
| Unit Price without JCT: | ¥2,001.00000 |
|---|---|
| Unit Price with JCT: | ¥2,201.10000 |








