
T543X106K063AHW050D100 | |
|---|---|
DigiKey Part Number | 399-13365-2-ND - Tape & Reel (TR) 399-13365-1-ND - Cut Tape (CT) 399-13365-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T543X106K063AHW050D100 |
Description | CAP TANT POLY 10UF 63V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 63 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T543X106K063AHW050D100 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 10 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated 63 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 50mOhm @ 100kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T543X106K063ATW050 | KEMET | 753 | 399-T543X106K063ATW050CT-ND | ¥612.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,098.00000 | ¥3,098 |
| 10 | ¥2,445.90000 | ¥24,459 |
| 50 | ¥2,185.24000 | ¥109,262 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥2,104.49000 | ¥210,449 |
| 200 | ¥2,037.98500 | ¥407,597 |
| 300 | ¥2,004.67000 | ¥601,401 |
| 500 | ¥1,967.71800 | ¥983,859 |
| 700 | ¥1,946.11857 | ¥1,362,283 |
| Unit Price without JCT: | ¥3,098.00000 |
|---|---|
| Unit Price with JCT: | ¥3,407.80000 |

