
T543D476K020AHW055 | |
|---|---|
DigiKey Part Number | 399-T543D476K020AHW055TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T543D476K020AHW055 |
Description | CAP TANT SMD POLYMER HI-REL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T543D476K020AHW055 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 47 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 20 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 55mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥905.51200 | ¥452,756 |
| Unit Price without JCT: | ¥905.51200 |
|---|---|
| Unit Price with JCT: | ¥996.06320 |

