Parametric Equivalent
Parametric Equivalent

T543D336K025AHW060 | |
|---|---|
DigiKey Part Number | 399-T543D336K025AHW060TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T543D336K025AHW060 |
Description | CAP TANT SMD POLYMER HI-REL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T543D336K025AHW060 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 33 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 25 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 60mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T543D336K025AHW0607505 | KEMET | 0 | 399-12083-2-ND | ¥742.14800 | Parametric Equivalent |
| T543D336K025AHW060D100 | KEMET | 0 | 399-13361-2-ND | ¥755.00500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥954.75600 | ¥477,378 |
| Unit Price without JCT: | ¥954.75600 |
|---|---|
| Unit Price with JCT: | ¥1,050.23160 |


