Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T541X158K003AH8505 | |
|---|---|
DigiKey Part Number | T541X158K003AH8505-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T541X158K003AH8505 |
Description | CAP TANT POLY 1500UF 3V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1500 µF Molded Tantalum Polymer Capacitor 3 V 2917 (7343 Metric) 12mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T541X158K003AH8505 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 1500 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated 3 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 12mOhm @ 100kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T541X158K003AH8605 | KEMET | 0 | T541X158K003AH8605-ND | ¥3,063.53600 | Parametric Equivalent |
| T541X158K003AH8705 | KEMET | 0 | T541X158K003AH8705-ND | ¥3,364.29800 | Parametric Equivalent |
| T541X158K003AT8505 | KEMET | 0 | T541X158K003AT8505-ND | ¥2,680.26200 | Parametric Equivalent |
| T541X158K003AT8605 | KEMET | 0 | T541X158K003AT8605-ND | ¥2,973.04000 | Parametric Equivalent |
| T541X158K003AT8705 | KEMET | 0 | T541X158K003AT8705-ND | ¥3,265.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥2,760.11000 | ¥1,380,055 |
| Unit Price without JCT: | ¥2,760.11000 |
|---|---|
| Unit Price with JCT: | ¥3,036.12100 |


