Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T541X107K030BH8610 | |
|---|---|
DigiKey Part Number | T541X107K030BH8610-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T541X107K030BH8610 |
Description | CAP TANT POLY 100UF 30V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 30 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated 30 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T541X107K030AH6510 | KEMET | 0 | T541X107K030AH6510-ND | ¥2,549.83800 | Parametric Equivalent |
| T541X107K030AH6610 | KEMET | 0 | T541X107K030AH6610-ND | ¥2,850.60400 | Parametric Equivalent |
| T541X107K030AH6710 | KEMET | 0 | T541X107K030AH6710-ND | ¥3,154.03000 | Parametric Equivalent |
| T541X107K030AH8510 | KEMET | 0 | T541X107K030AH8510-ND | ¥2,850.60400 | Parametric Equivalent |
| T541X107K030AH8610 | KEMET | 0 | T541X107K030AH8610-ND | ¥3,154.03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥3,436.16400 | ¥1,718,082 |
| Unit Price without JCT: | ¥3,436.16400 |
|---|---|
| Unit Price with JCT: | ¥3,779.78040 |


