Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T540D476M016AH6620 | |
|---|---|
DigiKey Part Number | 399-T540D476M016AH6620TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T540D476M016AH6620 |
Description | CAP TANT SMD POLYMER HI-REL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T540D476M016AH6620 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 47 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 16 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 35mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T540D476K016CH6520 | KEMET | 0 | 399-T540D476K016CH6520TR-ND | ¥2,347.55800 | Parametric Equivalent |
| T540D476M016AH6520 | KEMET | 0 | 399-T540D476M016AH6520TR-ND | ¥1,730.05800 | Parametric Equivalent |
| T540D476M016AH6720 | KEMET | 0 | 399-T540D476M016AH6720TR-ND | ¥2,334.25000 | Parametric Equivalent |
| T543D476M016AHW035 | KEMET | 0 | 399-T543D476M016AHW035TR-ND | ¥853.89400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥2,030.82200 | ¥1,015,411 |
| Unit Price without JCT: | ¥2,030.82200 |
|---|---|
| Unit Price with JCT: | ¥2,233.90420 |



