Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T540D336K030CH6610 | |
|---|---|
DigiKey Part Number | 399-T540D336K030CH6610TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T540D336K030CH6610 |
Description | CAP TANT SMD POLYMER HI-REL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 30 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T540D336K030CH6610 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 33 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 30 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T540D336K030AH8510 | KEMET | 0 | T540D336K030AH8510-ND | ¥2,360.86600 | Parametric Equivalent |
| T540D336K030AH8610 | KEMET | 0 | T540D336K030AH8610-ND | ¥2,322.68600 | Parametric Equivalent |
| T540D336K030AH8710 | KEMET | 0 | T540D336K030AH8710-ND | ¥2,962.39200 | Parametric Equivalent |
| T540D336K030AT8510 | KEMET | 0 | T540D336K030AT8510-ND | ¥2,360.86600 | Parametric Equivalent |
| T540D336K030AT8610 | KEMET | 0 | T540D336K030AT8610-ND | ¥2,322.68600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥2,744.14000 | ¥1,372,070 |
| Unit Price without JCT: | ¥2,744.14000 |
|---|---|
| Unit Price with JCT: | ¥3,018.55400 |


