Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T540D336K025CH8605 | |
|---|---|
DigiKey Part Number | T540D336K025CH8605-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T540D336K025CH8605 |
Description | CAP TANT POLY 33UF 25V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 33 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 25 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 100mOhm @ 100kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T540D336K025AH8505 | KEMET | 0 | T540D336K025AH8505-ND | ¥2,115.99400 | Parametric Equivalent |
| T540D336K025AH8605 | KEMET | 0 | T540D336K025AH8605-ND | ¥2,416.75800 | Parametric Equivalent |
| T540D336K025AH8705 | KEMET | 0 | T540D336K025AH8705-ND | ¥2,720.18600 | Parametric Equivalent |
| T540D336K025BH8505 | KEMET | 0 | T540D336K025BH8505-ND | ¥2,296.98400 | Parametric Equivalent |
| T540D336K025BH8605 | KEMET | 0 | T540D336K025BH8605-ND | ¥2,597.75000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥2,800.03400 | ¥1,400,017 |
| Unit Price without JCT: | ¥2,800.03400 |
|---|---|
| Unit Price with JCT: | ¥3,080.03740 |


