T540D336K020CH8705 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥1,784.79600
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥2,025.85800
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥2,270.17800
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥1,784.79600
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥2,025.85800
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥2,270.17800
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥1,931.19600
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥2,171.72000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥2,415.58400
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥1,931.19600
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥2,171.72000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥2,415.58400
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥2,091.64200
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥2,333.70400
Datasheet
KO-CAP-T540 Series_2917
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T540D336K020CH8705

DigiKey Part Number
T540D336K020CH8705-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T540D336K020CH8705
Description
CAP TANT POLY 33UF 20V 2917
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T540D336K020CH8705 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
33 µF
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
COTS
Features
High Reliability
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥2,575.05000¥1,287,525
Manufacturers Standard Package
Unit Price without JCT:¥2,575.05000
Unit Price with JCT:¥2,832.55500