T540D226K025BH8505 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥2,115.99400
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥2,416.75800
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥2,720.18600
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥2,597.75000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥2,901.17600
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥2,496.60600
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥2,800.03400
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥3,100.79800
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥1,830.79000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥2,027.84600
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥2,223.74600
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥2,360.86600
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥2,322.68600
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥2,962.39200
Datasheet
22 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 100mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T540D226K025BH8505

DigiKey Part Number
T540D226K025BH8505-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T540D226K025BH8505
Description
CAP TANT POLY 22UF 25V 2917
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
22 µF
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
25 V
Ratings
COTS
Type
Molded
Features
High Reliability
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (35)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T540D226K025AH8505KEMET0T540D226K025AH8505-ND¥2,115.99400Parametric Equivalent
T540D226K025AH8605KEMET0T540D226K025AH8605-ND¥2,416.75800Parametric Equivalent
T540D226K025AH8705KEMET0T540D226K025AH8705-ND¥2,720.18600Parametric Equivalent
T540D226K025BH8605KEMET0T540D226K025BH8605-ND¥2,597.75000Parametric Equivalent
T540D226K025BH8705KEMET0T540D226K025BH8705-ND¥2,901.17600Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥2,296.98400¥1,148,492
Manufacturers Standard Package
Unit Price without JCT:¥2,296.98400
Unit Price with JCT:¥2,526.68240