
T525D477M004ATE040 | |
---|---|
DigiKey Part Number | 399-3151-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T525D477M004ATE040 |
Description | CAP TANT POLY 470UF 4V 2917 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T525D477M004ATE040 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ¥244.15800 | ¥122,079 |
1,000 | ¥234.32200 | ¥234,322 |
1,500 | ¥229.39267 | ¥344,089 |
2,500 | ¥223.92960 | ¥559,824 |
3,500 | ¥220.73457 | ¥772,571 |
5,000 | ¥217.66120 | ¥1,088,306 |
6,000 | ¥216.20367 | ¥1,297,222 |
Unit Price without JCT: | ¥244.15800 |
---|---|
Unit Price with JCT: | ¥268.57380 |