
T521X156M063ATE150 | |
---|---|
DigiKey Part Number | 399-11616-2-ND - Tape & Reel (TR) 399-11616-1-ND - Cut Tape (CT) 399-11616-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521X156M063ATE150 |
Description | CAP TANT POLY 15UF 63V 2917 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Polymer Capacitor 63 V 2917 (7343 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521X156M063ATE150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 15 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥1,034.00000 | ¥1,034 |
10 | ¥762.50000 | ¥7,625 |
50 | ¥654.06000 | ¥32,703 |
100 | ¥620.50000 | ¥62,050 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ¥563.67800 | ¥281,839 |
1,000 | ¥546.07700 | ¥546,077 |
1,500 | ¥537.25467 | ¥805,882 |
2,500 | ¥527.47760 | ¥1,318,694 |
Unit Price without JCT: | ¥1,034.00000 |
---|---|
Unit Price with JCT: | ¥1,137.40000 |