
T523H107M035APE0707729 | |
|---|---|
DigiKey Part Number | 399-T523H107M035APE0707729TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T523H107M035APE0707729 |
Description | 100.UF 35.0V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 35 V 2924 (7360 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Type Molded |
Manufacturer KEMET | ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2924 (7360 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.236" W (7.30mm x 6.00mm) |
Capacitance 100 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code H |
Voltage - Rated 35 V | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥468.34400 | ¥468,344 |
| Unit Price without JCT: | ¥468.34400 |
|---|---|
| Unit Price with JCT: | ¥515.17840 |

