Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T521B335M050AHE200 | |
|---|---|
DigiKey Part Number | T521B335M050AHE200-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T521B335M050AHE200 |
Description | CAP TANT POLY 3.3UF 50V 1411 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Polymer Capacitor 50 V 1411 (3528 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521B335M050AHE200 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 3.3 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 50 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 200mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T521B335M050AHE2007280 | KEMET | 0 | T521B335M050AHE2007280-ND | ¥109.79213 | Parametric Equivalent |
| T521B335M050ATE200 | KEMET | 5,122 | 399-19585-1-ND | ¥274.00000 | Parametric Equivalent |
| T521B335M050ATE2007280 | KEMET | 0 | T521B335M050ATE2007280-ND | ¥99.81113 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥109.79200 | ¥219,584 |
| Unit Price without JCT: | ¥109.79200 |
|---|---|
| Unit Price with JCT: | ¥120.77120 |


