
CDRH127L125NP-7R5NC | |
|---|---|
DigiKey Part Number | 308-CDRH127L125NP-7R5NCTR-ND - Tape & Reel (TR) 308-CDRH127L125NP-7R5NCCT-ND - Cut Tape (CT) 308-CDRH127L125NP-7R5NCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH127L125NP-7R5NC |
Description | FIXED IND 7.5UH 7A 16.3 MOHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 7.5 µH Shielded Drum Core Inductor 7 A 16.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 16.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥168.00000 | ¥168 |
| 10 | ¥138.30000 | ¥1,383 |
| 100 | ¥113.74000 | ¥11,374 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥92.53200 | ¥46,266 |
| 1,000 | ¥87.25400 | ¥87,254 |
| 1,500 | ¥84.30933 | ¥126,464 |
| 2,500 | ¥80.74440 | ¥201,861 |
| 3,500 | ¥78.48057 | ¥274,682 |
| 5,000 | ¥76.15220 | ¥380,761 |
| Unit Price without JCT: | ¥168.00000 |
|---|---|
| Unit Price with JCT: | ¥184.80000 |

