T520V337M004ATE012E009 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥268.41500
Datasheet

Parametric Equivalent


KEMET
In Stock: 7,006
Unit Price: ¥435.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥185.13700

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥185.13700
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥186.41700

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥210.85714

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥210.85714
330 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 12mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520V337M004ATE012E009

DigiKey Part Number
399-T520V337M004ATE012E009TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T520V337M004ATE012E009
Description
330.UF 4.0V
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 12mOhm @ 100kHz
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
12mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 105°C
Series
Lifetime @ Temp.
2000 Hrs @ 105°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
330 µF
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.075" (1.90mm)
Voltage - Rated
4 V
Manufacturer Size Code
V
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520V337M004AHE012KEMET0399-T520V337M004AHE012TR-ND¥268.41500Parametric Equivalent
T520V337M004ATE012KEMET7,006399-4098-1-ND¥435.00000Parametric Equivalent
T520V337M004ATE0124539KEMET0399-T520V337M004ATE0124539TR-ND¥185.13700Parametric Equivalent
T520V337M004ATE0127280KEMET0399-T520V337M004ATE0127280TR-ND¥185.13700Parametric Equivalent
T520V337M004ATE0127333KEMET0399-T520V337M004ATE0127333TR-ND¥186.41700Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥223.52600¥223,526
Manufacturers Standard Package
Unit Price without JCT:¥223.52600
Unit Price with JCT:¥245.87860