Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520V107M010ATE0457333 | |
|---|---|
DigiKey Part Number | 399-T520V107M010ATE0457333TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520V107M010ATE0457333 |
Description | 100.UF 10.0V |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 45mOhm @ 100kHz |
Category | ESR (Equivalent Series Resistance) 45mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 100 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.075" (1.90mm) |
Voltage - Rated 10 V | Manufacturer Size Code V |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520V107M010ATE045 | KEMET | 5,012 | 399-4070-1-ND | ¥314.00000 | Parametric Equivalent |
| T520V107M010ATE0452478 | KEMET | 0 | 399-T520V107M010ATE0452478TR-ND | ¥134.52400 | Parametric Equivalent |
| T520V107M010ATE0457028 | KEMET | 0 | 399-T520V107M010ATE0457028TR-ND | ¥122.63800 | Parametric Equivalent |
| T520V107M010ATE0457111 | KEMET | 0 | 399-T520V107M010ATE0457111TR-ND | ¥122.63800 | Parametric Equivalent |
| T520V107M010ATE0457706 | KEMET | 0 | 399-T520V107M010ATE0457706-ND | ¥138.26818 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥123.83000 | ¥123,830 |
| Unit Price without JCT: | ¥123.83000 |
|---|---|
| Unit Price with JCT: | ¥136.21300 |



