


T520D156M025AHE060 | |
|---|---|
DigiKey Part Number | 399-10338-2-ND - Tape & Reel (TR) 399-10338-1-ND - Cut Tape (CT) 399-10338-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520D156M025AHE060 |
Description | CAP TANT POLY 15UF 25V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520D156M025AHE060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 15 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥504.00000 | ¥504 |
| 10 | ¥349.50000 | ¥3,495 |
| 50 | ¥288.34000 | ¥14,417 |
| 100 | ¥269.40000 | ¥26,940 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥237.39000 | ¥118,695 |
| 1,500 | ¥222.50933 | ¥333,764 |
| 2,500 | ¥217.00320 | ¥542,508 |
| Unit Price without JCT: | ¥504.00000 |
|---|---|
| Unit Price with JCT: | ¥554.40000 |

