Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520B336M010AHE0357706 | |
|---|---|
DigiKey Part Number | 399-T520B336M010AHE0357706-ND |
Manufacturer | |
Manufacturer Product Number | T520B336M010AHE0357706 |
Description | 33.0UF 10.0V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 35mOhm @ 100kHz |
Category | ESR (Equivalent Series Resistance) 35mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Box | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance 33 µF | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 10 V | Manufacturer Size Code B |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520B336M010AHE035 | KEMET | 0 | 399-T520B336M010AHE035TR-ND | ¥82.77300 | Parametric Equivalent |
| T520B336M010ATE035 | KEMET | 5,565 | 399-10332-1-ND | ¥203.00000 | Parametric Equivalent |
| T520B336M010ATE0357706 | KEMET | 0 | 399-T520B336M010ATE0357706-ND | ¥77.90750 | Parametric Equivalent |
| T520B336M010ATE0358000 | KEMET | 0 | 399-T520B336M010ATE0358000TR-ND | ¥68.40550 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | ¥95.57188 | ¥30,583 |
| Unit Price without JCT: | ¥95.57188 |
|---|---|
| Unit Price with JCT: | ¥105.12907 |





