
T510E107M025ATE050 | |
|---|---|
DigiKey Part Number | 399-3989-2-ND - Tape & Reel (TR) 399-3989-1-ND - Cut Tape (CT) 399-3989-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T510E107M025ATE050 |
Description | CAP TANT 100UF 20% 25V 2924 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 25 V 2924 (7360 Metric) 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T510E107M025ATE050 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2924 (7360 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.236" W (7.30mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.150" (3.80mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 50mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,526.00000 | ¥1,526 |
| 10 | ¥1,149.70000 | ¥11,497 |
| 50 | ¥999.28000 | ¥49,964 |
| 100 | ¥952.74000 | ¥95,274 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥873.94600 | ¥436,973 |
| 1,000 | ¥849.53400 | ¥849,534 |
| 1,500 | ¥837.29600 | ¥1,255,944 |
| Unit Price without JCT: | ¥1,526.00000 |
|---|---|
| Unit Price with JCT: | ¥1,678.60000 |

