Direct

T520Y337M006ATE010 | |
|---|---|
DigiKey Part Number | 399-T520Y337M006ATE010TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520Y337M006ATE010 |
Description | CAP TANT SMD POLYMER |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 10mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520Y337M006ATE010 Models |
Category | ESR (Equivalent Series Resistance) 10mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 330 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code Y |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6TPE330MAA | Panasonic Industry | 6,260 | P16626CT-ND | ¥415.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥317.98600 | ¥158,993 |
| Unit Price without JCT: | ¥317.98600 |
|---|---|
| Unit Price with JCT: | ¥349.78460 |


