Parametric Equivalent

T499C106K020ATE1K87280 | |
|---|---|
DigiKey Part Number | 399-T499C106K020ATE1K87280TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T499C106K020ATE1K87280 |
Description | CAP TANT SMD 175C AUTO |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 1.8Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T499C106K020ATE1K87280 Models |
Category | Operating Temperature -55°C ~ 175°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 175°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated 20 V | Ratings AEC-Q200 |
Type Molded | Features Automotive, High Temperature |
ESR (Equivalent Series Resistance) 1.8Ohm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T499C106K020AGE1K8 | KEMET | 424 | 399-T499C106K020AGE1K8CT-ND | ¥384.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥81.79367 | ¥245,381 |
| Unit Price without JCT: | ¥81.79367 |
|---|---|
| Unit Price with JCT: | ¥89.97304 |


