Parametric Equivalent

T499A155M020ATE8K07280 | |
|---|---|
DigiKey Part Number | 399-T499A155M020ATE8K07280TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T499A155M020ATE8K07280 |
Description | CAP TANT SMD 175C AUTO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 8Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T499A155M020ATE8K07280 Models |
Category | Operating Temperature -55°C ~ 175°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 175°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 20 V | Ratings AEC-Q200 |
Type Molded | Features Automotive, High Temperature |
ESR (Equivalent Series Resistance) 8Ohm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T499A155M020ATE8K0 | KEMET | 0 | 399-T499A155M020ATE8K0TR-ND | ¥33.49450 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | ¥30.37833 | ¥273,405 |
| Unit Price without JCT: | ¥30.37833 |
|---|---|
| Unit Price with JCT: | ¥33.41616 |


