Parametric Equivalent
Parametric Equivalent

T498D686K016ATE600 | |
|---|---|
DigiKey Part Number | 399-T498D686K016ATE600TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T498D686K016ATE600 |
Description | CAP TANT SMD 150C AUTO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 600mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T498D686K016ATE600 Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 150°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 16 V | Ratings AEC-Q200 |
Type Molded | Features Automotive, High Temperature |
ESR (Equivalent Series Resistance) 600mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T498D686K016AGE600 | KEMET | 0 | 399-T498D686K016AGE600TR-ND | ¥239.35800 | Parametric Equivalent |
| T498D686K016ATE6007280 | KEMET | 0 | 399-T498D686K016ATE6007280TR-ND | ¥160.79840 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥167.59400 | ¥83,797 |
| Unit Price without JCT: | ¥167.59400 |
|---|---|
| Unit Price with JCT: | ¥184.35340 |



