T498D107M006ATE6007280 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥106.57200
Datasheet
100 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 600mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T498D107M006ATE6007280

DigiKey Part Number
399-T498D107M006ATE6007280TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T498D107M006ATE6007280
Description
CAP TANT SMD 150C AUTO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 600mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T498D107M006ATE6007280 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 150°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
6.3 V
Ratings
AEC-Q200
Type
Molded
Features
Automotive, High Temperature
ESR (Equivalent Series Resistance)
600mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T498D107M006ATE600KEMET0399-T498D107M006ATE600TR-ND¥106.57200Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥97.35400¥243,385
Manufacturers Standard Package
Unit Price without JCT:¥97.35400
Unit Price with JCT:¥107.08940