0.15 µF Molded Tantalum Capacitors 50 V 1411 (3528 Metric) 22Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T498B154K050ATE22K

DigiKey Part Number
399-T498B154K050ATE22KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T498B154K050ATE22K
Description
CAP TANT SMD 150C AUTO
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.15 µF Molded Tantalum Capacitors 50 V 1411 (3528 Metric) 22Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T498B154K050ATE22K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 150°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
50 V
Ratings
AEC-Q200
Type
Molded
Features
Automotive, High Temperature
ESR (Equivalent Series Resistance)
22Ohm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥91.13550¥182,271
Manufacturers Standard Package
Unit Price without JCT:¥91.13550
Unit Price with JCT:¥100.24905