
T496X107M006ATE900 | |
|---|---|
DigiKey Part Number | 399-T496X107M006ATE900TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T496X107M006ATE900 |
Description | CAP TANT SMD FUSED |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 900mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T496X107M006ATE900 Models |
Category | ESR (Equivalent Series Resistance) 900mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code X |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥365.97400 | ¥182,987 |
| Unit Price without JCT: | ¥365.97400 |
|---|---|
| Unit Price with JCT: | ¥402.57140 |

