
T496X106M035ATE1K0 | |
---|---|
DigiKey Part Number | 399-3966-2-ND - Tape & Reel (TR) 399-3966-1-ND - Cut Tape (CT) 399-3966-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T496X106M035ATE1K0 |
Description | CAP TANT 10UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T496X106M035ATE1K0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | Fail Safe with Built-in Fuse | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥853.00000 | ¥853 |
10 | ¥619.50000 | ¥6,195 |
50 | ¥526.76000 | ¥26,338 |
100 | ¥498.05000 | ¥49,805 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ¥449.44600 | ¥224,723 |
1,000 | ¥434.39200 | ¥434,392 |
1,500 | ¥426.85000 | ¥640,275 |
2,500 | ¥418.48840 | ¥1,046,221 |
3,500 | ¥413.59714 | ¥1,447,590 |
Unit Price without JCT: | ¥853.00000 |
---|---|
Unit Price with JCT: | ¥938.30000 |