Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T496B475K010CH611A | |
|---|---|
DigiKey Part Number | 399-T496B475K010CH611ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T496B475K010CH611A |
Description | CAP TANT SMD FUSED |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 3.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T496B475K010CH611A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 10 V | Features High Reliability |
Type Molded | Failure Rate C (0.01%) |
ESR (Equivalent Series Resistance) 3.5Ohm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T493B475K010CH6210 | KEMET | 0 | 399-T493B475K010CH6210TR-ND | ¥2,674.42500 | Parametric Equivalent |
| T493B475K010CT6110 | KEMET | 0 | 399-T493B475K010CT6110TR-ND | ¥2,418.49900 | Parametric Equivalent |
| T496B475K010CH631B | KEMET | 0 | 399-T496B475K010CH631BTR-ND | ¥26,928.51500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥7,734.07850 | ¥15,468,157 |
| Unit Price without JCT: | ¥7,734.07850 |
|---|---|
| Unit Price with JCT: | ¥8,507.48635 |




