
T495X686M025ATE150 | |
|---|---|
DigiKey Part Number | 399-18460-2-ND - Tape & Reel (TR) 399-18460-1-ND - Cut Tape (CT) 399-18460-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X686M025ATE150 |
Description | CAP TANT 68UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495X686M025ATE150 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 150mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥467.00000 | ¥467 |
| 10 | ¥323.10000 | ¥3,231 |
| 50 | ¥265.56000 | ¥13,278 |
| 100 | ¥247.78000 | ¥24,778 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥217.71200 | ¥108,856 |
| 1,000 | ¥208.40300 | ¥208,403 |
| 1,500 | ¥203.74067 | ¥305,611 |
| 2,500 | ¥198.56960 | ¥496,424 |
| 3,500 | ¥195.54686 | ¥684,414 |
| 5,000 | ¥192.63800 | ¥963,190 |
| Unit Price without JCT: | ¥467.00000 |
|---|---|
| Unit Price with JCT: | ¥513.70000 |

