
T495X337K010ATE060 | |
|---|---|
DigiKey Part Number | 399-3903-2-ND - Tape & Reel (TR) 399-3903-1-ND - Cut Tape (CT) 399-3903-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X337K010ATE060 |
Description | CAP TANT 330UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 60mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X337K010ATE060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 60mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥515.00000 | ¥515 |
| 10 | ¥361.10000 | ¥3,611 |
| 50 | ¥299.56000 | ¥14,978 |
| 100 | ¥280.56000 | ¥28,056 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥248.39400 | ¥124,197 |
| 1,000 | ¥238.43900 | ¥238,439 |
| 1,500 | ¥233.45000 | ¥350,175 |
| 2,500 | ¥227.92040 | ¥569,801 |
| 3,500 | ¥224.68743 | ¥786,406 |
| 5,000 | ¥221.57680 | ¥1,107,884 |
| 6,000 | ¥220.10150 | ¥1,320,609 |
| Unit Price without JCT: | ¥515.00000 |
|---|---|
| Unit Price with JCT: | ¥566.50000 |

