Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T495X336M025AGE175 | |
|---|---|
DigiKey Part Number | 399-T495X336M025AGE175TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495X336M025AGE175 |
Description | 33.0UF 25.0V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 175mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 175mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated 25 V | Manufacturer Size Code X |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495X336M025ATE1752478 | KEMET | 0 | 399-T495X336M025ATE1752478TR-ND | ¥158.80600 | Parametric Equivalent |
| T495X336M025ATE1757022 | KEMET | 0 | 399-T495X336M025ATE1757022TR-ND | ¥146.60600 | Parametric Equivalent |
| T495X336M025ATE1757027 | KEMET | 0 | 399-T495X336M025ATE1757027TR-ND | ¥230.78200 | Parametric Equivalent |
| T495X336M025ATE1757280 | KEMET | 0 | 399-T495X336M025ATE1757280TR-ND | ¥138.73750 | Parametric Equivalent |
| T495X336M025ATE180 | KEMET | 0 | T495X336M025ATE180-ND | ¥139.66100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥484.98000 | ¥242,490 |
| Unit Price without JCT: | ¥484.98000 |
|---|---|
| Unit Price with JCT: | ¥533.47800 |



