Similar
Similar
Similar
Similar
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

T495X227K006ATE070 | |
|---|---|
DigiKey Part Number | 399-4965-2-ND - Tape & Reel (TR) 399-4965-1-ND - Cut Tape (CT) 399-4965-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X227K006ATE070 |
Description | CAP TANT 220UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 70mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X227K006ATE070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥460.00000 | ¥460 |
| 10 | ¥317.70000 | ¥3,177 |
| 50 | ¥261.04000 | ¥13,052 |
| 100 | ¥243.51000 | ¥24,351 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥213.84800 | ¥106,924 |
| 1,000 | ¥204.66800 | ¥204,668 |
| 1,500 | ¥200.06533 | ¥300,098 |
| 2,500 | ¥194.96640 | ¥487,416 |
| 3,500 | ¥191.98514 | ¥671,948 |
| 5,000 | ¥189.11520 | ¥945,576 |
| Unit Price without JCT: | ¥460.00000 |
|---|---|
| Unit Price with JCT: | ¥506.00000 |












