
T495X226M025ATE225 | |
|---|---|
DigiKey Part Number | 399-10308-2-ND - Tape & Reel (TR) 399-10308-1-ND - Cut Tape (CT) 399-10308-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X226M025ATE225 |
Description | CAP TANT 22UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 225mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X226M025ATE225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 225mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥430.00000 | ¥430 |
| 10 | ¥296.00000 | ¥2,960 |
| 50 | ¥242.34000 | ¥12,117 |
| 100 | ¥225.75000 | ¥22,575 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥197.68200 | ¥98,841 |
| 1,000 | ¥188.99500 | ¥188,995 |
| 1,500 | ¥184.64200 | ¥276,963 |
| 2,500 | ¥179.81800 | ¥449,545 |
| 3,500 | ¥176.99800 | ¥619,493 |
| 5,000 | ¥174.28480 | ¥871,424 |
| Unit Price without JCT: | ¥430.00000 |
|---|---|
| Unit Price with JCT: | ¥473.00000 |

