T495X106K050ATA300 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 535
Unit Price: ¥3.41000
Datasheet
10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495X106K050ATA300

DigiKey Part Number
399-T495X106K050ATA300TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T495X106K050ATA300
Description
CAP TANT SMD AUTO
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric)
Datasheet
 Datasheet
EDA/CAD Models
T495X106K050ATA300 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±10%
Manufacturer Size Code
X
Voltage - Rated
50 V
Ratings
AEC-Q200
Type
Molded
Features
Automotive
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491X106K050ATAUTOKEMET535399-T491X106K050ATAUTOCT-ND¥3.41000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥602.83400¥301,417
Manufacturers Standard Package
Unit Price without JCT:¥602.83400
Unit Price with JCT:¥663.11740