
T495X106K035AHE175 | |
|---|---|
DigiKey Part Number | 399-T495X106K035AHE175TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495X106K035AHE175 |
Description | CAP TANT SMD AUTO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 175mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495X106K035AHE175 Models |
Category | ESR (Equivalent Series Resistance) 175mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated 35 V | Manufacturer Size Code X |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥637.92000 | ¥318,960 |
| Unit Price without JCT: | ¥637.92000 |
|---|---|
| Unit Price with JCT: | ¥701.71200 |

