
T495E477K010AHE060 | |
|---|---|
DigiKey Part Number | 399-T495E477K010AHE060TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495E477K010AHE060 |
Description | CAP TANT SMD AUTO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 10 V 2924 (7361 Metric) 60mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495E477K010AHE060 Models |
Category | ESR (Equivalent Series Resistance) 60mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2924 (7361 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.236" W (7.30mm x 6.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.150" (3.80mm) |
Voltage - Rated 10 V | Manufacturer Size Code E |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥864.39200 | ¥432,196 |
| Unit Price without JCT: | ¥864.39200 |
|---|---|
| Unit Price with JCT: | ¥950.83120 |

