Direct
Similar
Similar
Similar

T495D337K010ASE125 | |
|---|---|
DigiKey Part Number | 399-3349-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495D337K010ASE125 |
Description | CAP TANT 330UF 10% 10V 2917 |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 125mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D337K010ASE125 Models |
Category | ESR (Equivalent Series Resistance) 125mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 10 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495D337K010ATE125 | KEMET | 0 | 399-3884-1-ND | ¥429.00000 | Direct |
| T510X337K010AHE035 | KEMET | 92 | 399-8547-1-ND | ¥1,782.00000 | Similar |
| TAJE337K010H | KYOCERA AVX | 0 | TAJE337K010H-ND | ¥483.42250 | Similar |
| TPSD337K010H0100 | KYOCERA AVX | 0 | TPSD337K010H0100-ND | ¥948.20600 | Similar |





