Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T495D226K035ATE3004777 | |
|---|---|
DigiKey Part Number | 399-T495D226K035ATE3004777TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495D226K035ATE3004777 |
Description | 22.0UF 35.0V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 300mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 35 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T489D226K035AHE300 | KEMET | 0 | 399-T489D226K035AHE300TR-ND | ¥230.99800 | Parametric Equivalent |
| T489D226K035ATE300 | KEMET | 0 | 399-T489D226K035ATE300TR-ND | ¥216.02400 | Parametric Equivalent |
| T495D226K035AGE300 | KEMET | 0 | 399-T495D226K035AGE300TR-ND | ¥316.06800 | Parametric Equivalent |
| T495D226K035ATE3002478 | KEMET | 0 | 399-T495D226K035ATE3002478TR-ND | ¥125.83600 | Parametric Equivalent |
| T495D226K035ATE3007027 | KEMET | 0 | 399-T495D226K035ATE3007027TR-ND | ¥198.76200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥113.40600 | ¥56,703 |
| Unit Price without JCT: | ¥113.40600 |
|---|---|
| Unit Price with JCT: | ¥124.74660 |





