
T495D226K025ATE230 | |
|---|---|
DigiKey Part Number | 399-11088-2-ND - Tape & Reel (TR) 399-11088-1-ND - Cut Tape (CT) 399-11088-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D226K025ATE230 |
Description | CAP TANT 22UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 230mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D226K025ATE230 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 230mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T496D226K025ATE800 | KEMET | 3,624 | 399-3950-1-ND | ¥492.00000 | Similar |
| T496X226K025ATE900 | KEMET | 387 | 399-3973-1-ND | ¥1,022.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥279.00000 | ¥279 |
| 10 | ¥186.10000 | ¥1,861 |
| 50 | ¥148.86000 | ¥7,443 |
| 100 | ¥137.37000 | ¥13,737 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥117.94200 | ¥58,971 |
| 1,000 | ¥111.92900 | ¥111,929 |
| 1,500 | ¥108.91933 | ¥163,379 |
| 2,500 | ¥105.58240 | ¥263,956 |
| 3,500 | ¥103.63086 | ¥362,708 |
| 5,000 | ¥101.75420 | ¥508,771 |
| Unit Price without JCT: | ¥279.00000 |
|---|---|
| Unit Price with JCT: | ¥306.90000 |

