
T495D156K035ATA225 | |
---|---|
DigiKey Part Number | 399-T495D156K035ATA225TR-ND - Tape & Reel (TR) 399-T495D156K035ATA225CT-ND - Cut Tape (CT) 399-T495D156K035ATA225DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D156K035ATA225 |
Description | CAP TANT 15UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 225mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495D156K035ATA225 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 225mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥390.00000 | ¥390 |
10 | ¥266.90000 | ¥2,669 |
50 | ¥218.22000 | ¥10,911 |
100 | ¥203.21000 | ¥20,321 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ¥177.80400 | ¥88,902 |
1,000 | ¥169.93600 | ¥169,936 |
1,500 | ¥165.99600 | ¥248,994 |
2,500 | ¥161.62880 | ¥404,072 |
3,500 | ¥159.07486 | ¥556,762 |
5,000 | ¥156.61760 | ¥783,088 |
6,000 | ¥155.45350 | ¥932,721 |
Unit Price without JCT: | ¥390.00000 |
---|---|
Unit Price with JCT: | ¥429.00000 |