Direct
Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

T495C227K006ZTE100 | |
|---|---|
DigiKey Part Number | 399-5285-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495C227K006ZTE100 |
Description | CAP TANT 220UF 10% 6.3V 2312 |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495C227K006ZTE100 Models |
Category | ESR (Equivalent Series Resistance) 100mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 2312 (6032 Metric) |
Capacitance | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Tolerance ±10% | Height - Seated (Max) 0.110" (2.80mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code C |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495C227K006ATE100 | KEMET | 1,274 | 399-11409-1-ND | ¥381.00000 | Direct |
| T491C227K006AT | KEMET | 76 | 399-8347-1-ND | ¥342.00000 | Similar |
| T495C227K006ATE225 | KEMET | 0 | 399-3877-1-ND | ¥381.00000 | Similar |
| TPSC227K006R0100 | KYOCERA AVX | 6,722 | 478-9122-1-ND | ¥253.00000 | Direct |
| 293D227X96R3C2TE3 | Vishay Sprague | 500 | 718-1743-1-ND | ¥188.00000 | Similar |






