T495C226K025ATE280 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥223.40000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥163.54400
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,357
Unit Price: ¥356.00000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ¥206.75400
Datasheet
22 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 280mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495C226K025ATE280

DigiKey Part Number
T495C226K025ATE280-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T495C226K025ATE280
Description
CAP TANT 22UF 10% 25V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 280mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T495C226K025ATE280 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
280mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥131.10700¥131,107
Unit Price without JCT:¥131.10700
Unit Price with JCT:¥144.21770