
T495C226K010ATE200 | |
|---|---|
DigiKey Part Number | 399-18429-2-ND - Tape & Reel (TR) 399-18429-1-ND - Cut Tape (CT) 399-18429-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495C226K010ATE200 |
Description | CAP TANT 22UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495C226K010ATE200 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 200mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593D226X9010C2TE3 | Vishay Sprague | 766 | 718-1929-1-ND | ¥156.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥359.00000 | ¥359 |
| 10 | ¥242.60000 | ¥2,426 |
| 50 | ¥196.64000 | ¥9,832 |
| 100 | ¥182.46000 | ¥18,246 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥158.46800 | ¥79,234 |
| 1,000 | ¥151.04400 | ¥151,044 |
| 1,500 | ¥147.32333 | ¥220,985 |
| 2,500 | ¥143.20160 | ¥358,004 |
| 3,500 | ¥140.79114 | ¥492,769 |
| 5,000 | ¥138.47280 | ¥692,364 |
| Unit Price without JCT: | ¥359.00000 |
|---|---|
| Unit Price with JCT: | ¥394.90000 |

